Part Details for 10336-3210-000 by 3M Interconnect
Overview of 10336-3210-000 by 3M Interconnect
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10336-3210-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K0766
|
Newark | Connector Backshell, Plastic Shielded Junction Backshell Rohs Compliant: Yes |3M 10336-3210-000 (Alternate Part Number: 04547452854134 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$4.0600 / $6.9400 | Buy Now |
DISTI #
88F2181
|
Newark | Shielded Junction Shell, Abs, Accessory Type:Plastic Shielded Junction Backshell, For Use With:Mini D Ribbon 101Xx-6000 Ec Plug Connectors, Connector Shell Size:0.5Mm, Cable Exit Angle:180°, Product Range:103 Series, Body Color:Beigerohs Compliant: No |3M 10336-3210-000 (Alternate Part Number: 04547452854134 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4900 / $4.8100 | Buy Now |
DISTI #
3M1742-ND
|
DigiKey | CONN BACKSHELL 36POS 180DEG SHLD Min Qty: 1 Lead time: 20 Weeks Container: Tray |
440 In Stock |
|
$3.8479 / $6.9400 | Buy Now |
DISTI #
7000007651
|
Avnet Americas | Connector Accessories Shielded Junction Shell 36 POS Acrylonitrile Butadiene-Styrene Beige - Bulk (Alt: 7000007651) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1653 / $3.3944 | Buy Now |
DISTI #
517-10336-3210-000
|
Mouser Electronics | D-Sub Backshells 36P JUNCTION SHELL IDC WIREMOUNT SHIELD RoHS: Compliant | 1717 |
|
$4.0400 / $6.9300 | Buy Now |
DISTI #
MMM7000007651
|
Heilind Electronics | 7000007651 JE150377032 36/MDR/SHELL/SLIMPLASTIC/BEIGE | Americas - 0 in Stock150 On Order |
|
$4.4069 / $4.6202 | Buy Now |
|
Quest Components | CONNECTOR JUNCTION SHELL 36POS | 4 |
|
$7.0400 / $9.6000 | Buy Now |
DISTI #
10336-3210-000
|
TTI | D-Sub Backshells 36P JUNCTION SHELL IDC WIREMOUNT SHIELD RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Kit | Americas - 0 |
|
$3.5800 / $4.8000 | Buy Now |
DISTI #
7000007651
|
Avnet Americas | Connector Accessories Shielded Junction Shell 36 POS Acrylonitrile Butadiene-Styrene Beige - Bulk (Alt: 7000007651) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1653 / $3.3944 | Buy Now |
Part Details for 10336-3210-000
10336-3210-000 CAD Models
10336-3210-000 Part Data Attributes:
|
10336-3210-000
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
10336-3210-000
3M Interconnect
Plastic Connector Backshell; Enclosure Material:Plastic; Enclosure Color:Beige; Features:Compatible with 101XX-6000EC Mini D Ribbon; Leaded Process Compatible:No; No. of Positions:36; Peak Reflow Compatible (260 C):No RoHS Compliant: No
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | 3M | |
Approvals | UL | |
Assembly Item Name | JUNCTION SHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ABS AND STEEL | |
Used With | MDR SERIES CONNECTOR |