-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y0893
|
Newark | Rect Power Kit, Housing/Insert/Hood, Connector Kit Type:Industrial, Kit Contents:Han Ex Q12 Size 3A Plug & Receptacle Housings, Inserts & Hoods, Product Range:- Rohs Compliant: Yes |Harting 10360120001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.0600 / $109.6200 | Buy Now |
DISTI #
1195-4025-ND
|
DigiKey | HAN EX Q12 LVR LCK SET Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
6 In Stock |
|
$84.6501 / $105.0400 | Buy Now |
DISTI #
617-10360120001
|
Mouser Electronics | Heavy Duty Power Connectors HAN EX Q12 SET RoHS: Compliant | 4 |
|
$78.9500 / $97.5900 | Buy Now |
DISTI #
70575347
|
RS | Conn Rect Heavy Duty Q12 Set Han-Ex Series IP67 Zinc Die Cast Silver Plate Cnt | HARTING 10360120001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 10 |
|
$131.7500 / $143.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$79.9800 | Buy Now |
DISTI #
HRT10360120001
|
Heilind Electronics | HAN-KIT-EXQ12 CRIMP - HAN EX Q | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10360120001
|
TTI | Heavy Duty Power Connectors HAN EX Q12 SET RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$78.9500 | Buy Now |
DISTI #
10360120001
|
TME | Connector: HDC, male + female, plug + socket,complete set, 12+PE Min Qty: 1 | 0 |
|
$56.1100 / $71.0700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10360120001
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
10360120001
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |