-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(103673-6) 07 MTE HDR SRRA LATCH W/HLDWN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F1243
|
Newark | Wire-Board Connector Header 7Pos, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:7Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Ampmodu Mte Series Rohs Compliant: No |Amp Te Connectivity 103673-6 Min Qty: 3744 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 | Buy Now |
DISTI #
A28590-ND
|
DigiKey | CONN HEADER R/A 7POS 2.54MM Min Qty: 1 Lead time: 16 Weeks Container: Tube |
772 In Stock |
|
$1.0021 / $1.2600 | Buy Now |
DISTI #
103673-6
|
Avnet Americas | Conn Shrouded Header HDR 7 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 103673-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 342 |
|
$0.7484 | Buy Now |
DISTI #
571-1036736
|
Mouser Electronics | Headers & Wire Housings LATCHING HDR SHRD 7P with hold down RoHS: Not Compliant | 0 |
|
$1.0500 / $1.1100 | Order Now |
DISTI #
71705666
|
RS | 07 MTE HDR SRRA LATCH W/HLDWN | TE Connectivity 103673-6 RoHS: Not Compliant Min Qty: 3744 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5200 / $1.5700 | RFQ |
|
Future Electronics | AMPMODU 7 Position Through-Hole Single Row Right Angle Latching PCB Header RoHS: Compliant pbFree: Yes Min Qty: 1872 Package Multiple: 26 Container: Tube | 0Tube |
|
$0.9450 / $1.1300 | Buy Now |
DISTI #
AMP103673-6
|
Heilind Electronics | 07 MTE HDR SRRA LATCH W/HLDWN | Americas - 0 in Stock |
|
$0.8439 / $1.1965 | Buy Now |
|
Onlinecomponents.com | 07 MTE HDR SRRA LATCH W/HLDWN |
1621 In Stock |
|
$1.0200 / $1.5800 | Buy Now |
|
Bristol Electronics | 49 |
|
RFQ | ||
|
Bristol Electronics | 338 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
103673-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
103673-6
TE Connectivity
(103673-6) 07 MTE HDR SRRA LATCH W/HLDWN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.535 inch | |
Body Depth | 0.275 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | PLASTIC | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | DUAL POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |