Part Details for 10368-32-1-0500-001-1-TS by CnC Tech LLC
Overview of 10368-32-1-0500-001-1-TS by CnC Tech LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10368-32-1-0500-001-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-10368-32-1-0500-001-1-TS-ND
|
DigiKey | UL10368 HALOGEN FREE 30AWG, 105C Min Qty: 500 Lead time: 20 Weeks Container: Spool |
2500 In Stock |
|
$0.1064 / $0.1477 | Buy Now |
DISTI #
1175-10368-32-1-0500-001-1-TS-DS-ND
|
DigiKey | HOOK-UP STRND 32AWG BLK FOOT Min Qty: 1 Lead time: 20 Weeks Container: Digi-Spool®, Continuous Spool |
500 In Stock |
|
$0.4842 / $0.6700 | Buy Now |
|
Onlinecomponents.com | Hook-Up-Wire - UL10368 Halogen Free 30AWG - 105°C 300V Black - 500Ft Reel | 0 |
|
$38.8800 / $57.2100 | Buy Now |