Part Details for 10368-3210-006 by 3M Interconnect
Overview of 10368-3210-006 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10368-3210-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10368-3210-006-ND
|
DigiKey | MINI D RIBBON 68 CONTACT Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
54745233248
|
Avnet Americas | Connector Accessories Shielded Junction Shell 68 POS Acrylonitrile Butadiene-Styrene Black - Bulk (Alt: 54745233248) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
54745233248
|
Avnet Americas | Connector Accessories Shielded Junction Shell 68 POS Acrylonitrile Butadiene-Styrene Black - Bulk (Alt: 54745233248) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for 10368-3210-006
10368-3210-006 CAD Models
10368-3210-006 Part Data Attributes:
|
10368-3210-006
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
10368-3210-006
3M Interconnect
68/MDR/SHELL/SLIM PLASTIC/BLACK/RND
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | 3M | |
Approvals | UL | |
Assembly Item Name | JUNCTION SHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ABS AND STEEL | |
Used With | MDR SERIES CONNECTOR |