Part Details for 10368-3280-000-1 by 3M Interconnect
Overview of 10368-3280-000-1 by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10368-3280-000-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81H8151
|
Newark | Je150181186 10368-3280-000-1=68/Mdr/Plshell/2Pc/Beige Rohs Compliant: Yes |3M 10368-3280-000-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5800 / $9.8800 | Buy Now |
DISTI #
10368-3280-000-1-ND
|
DigiKey | CONN BACKSHELL 68POS 180DEG SHLD Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
7010410148
|
Avnet Americas | Connector Accessories Plastic Shielded Junction Shell For Round Cable 68 POS Copolyester Elastomer Beige - Bulk (Alt: 7010410148) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$7.1777 / $8.1697 | Buy Now |
DISTI #
517-10368-3280-0001
|
Mouser Electronics | D-Sub Backshells 68P SHLD JUNC SHELL 11mm CABLE EXIT RoHS: Compliant | 0 |
|
$7.8300 / $9.6400 | Order Now |
DISTI #
MMM7010410148
|
Heilind Electronics | 7010410148 JE150181186 68/MDR/PLSHELL/2PC/BEIGE | Americas - 0 in Stock |
|
$8.9777 / $9.2627 | Buy Now |
DISTI #
7010410148
|
Avnet Americas | Connector Accessories Plastic Shielded Junction Shell For Round Cable 68 POS Copolyester Elastomer Beige - Bulk (Alt: 7010410148) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$7.1777 / $8.1697 | Buy Now |
Part Details for 10368-3280-000-1
10368-3280-000-1 CAD Models
10368-3280-000-1 Part Data Attributes:
|
10368-3280-000-1
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
10368-3280-000-1
3M Interconnect
68/MDR/PL SHELL/2 PC/BEIGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | 3M | |
Body Breadth | 0.45 inch | |
Body Depth | 1.65 inch | |
Body Length | 2.11 inch | |
Connector Type | OTHER RECTANGULAR CONNECTOR | |
Contact Gender | FEMALE | |
Insulator Material | POLYESTER ELASTOMER | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Total Number of Contacts | 68 |