Part Details for 1037650000 by Weidmüller Interface GmbH & Co. KG
Overview of 1037650000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1037650000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1037650000-ND
|
DigiKey | TERM BLOCK HDR 16POS 3.81MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9720 | Buy Now |
DISTI #
1037650000
|
Avnet Americas | Connector Wire to Board Male Header 16 Position 3.81mm Right Angle Solder Through Hole Orange Box (Alt: 1037650000) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1037650000
|
Mouser Electronics | Fixed Terminal Blocks SC 3.81/16/270G 3.2SN OR BX RoHS: Compliant | 0 |
|
$6.1300 / $10.1100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
200 Partner Stock |
|
$6.0500 / $9.2000 | Buy Now |
DISTI #
1037650000
|
Avnet Americas | Connector Wire to Board Male Header 16 Position 3.81mm Right Angle Solder Through Hole Orange Box (Alt: 1037650000) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
1037650000
|
Avnet Americas | Connector Wire to Board Male Header 16 Position 3.81mm Right Angle Solder Through Hole Orange Box (Alt: 1037650000) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
200 Partner Stock |
|
$6.0500 / $9.2000 | Buy Now |