-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(103906-4) 05 MTE HDR SRRA LATCH .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C1554
|
Newark | Wire-Board Connector Header 5 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Ampmodu Mte Series Rohs Compliant: No |Amp Te Connectivity 103906-4 Min Qty: 2520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 | Buy Now |
DISTI #
A28627-ND
|
DigiKey | CONN HEADER R/A 5POS 2.54MM Min Qty: 1 Lead time: 13 Weeks Container: Tube |
5330 In Stock |
|
$0.9419 / $1.6900 | Buy Now |
DISTI #
103906-4
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 103906-4) RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Tube | 2485 |
|
RFQ | |
DISTI #
571-1039064
|
Mouser Electronics | Headers & Wire Housings LATCHING HDR SHRD 5P w/o hold down RoHS: Compliant | 834 |
|
$1.0100 / $2.0400 | Buy Now |
DISTI #
V36:1790_11686502
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 5 POS 2.54mm Solder RA Side Entry Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2215 | Americas - 279 |
|
$0.8127 / $1.1093 | Buy Now |
DISTI #
70087133
|
RS | PCB Mount Header, 05, Right Angle w/ Latch, .100CL, AMPMODU MTE Series | TE Connectivity 103906-4 RoHS: Not Compliant Min Qty: 2520 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9600 / $1.5900 | RFQ |
|
Future Electronics | 5 Positions Header RoHS: Non Compliant pbFree: No Min Qty: 2520 Package Multiple: 2520 Container: Box | 0Box |
|
$1.0400 | Buy Now |
|
Bisco Industries | 235 |
|
Buy Now | ||
DISTI #
AMP103906-4
|
Heilind Electronics | 05 MTE HDR SRRA LATCH .100CL | Americas - 0 in Stock |
|
$0.7932 / $1.1247 | Buy Now |
|
Onlinecomponents.com | 05 MTE HDR SRRA LATCH .100CL |
1386 In Stock |
|
$0.6480 / $1.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
103906-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
103906-4
TE Connectivity
(103906-4) 05 MTE HDR SRRA LATCH .100CL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.275 inch | |
Body Depth | 0.275 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | POLARIZED LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 103906-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 103906-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-11-1051 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Polarized Lck, White Insulator, Receptacle, | Molex | 103906-4 vs 22-11-1051 |
929400-01-05-RK | 5 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 103906-4 vs 929400-01-05-RK |
93287-105HLF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 103906-4 vs 93287-105HLF |
5-103735-4 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug | TE Connectivity | 103906-4 vs 5-103735-4 |
5-1375582-4 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Guide Slot, Black Insulator, Receptacle | TE Connectivity | 103906-4 vs 5-1375582-4 |
ZW-05-10-L-S-604-113-002 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | 103906-4 vs ZW-05-10-L-S-604-113-002 |
22-04-1051 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle, | Molex | 103906-4 vs 22-04-1051 |
DF1BZ-5P-2.5DS(24) | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator | Hirose Electric Co Ltd | 103906-4 vs DF1BZ-5P-2.5DS(24) |
104363-4 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 103906-4 vs 104363-4 |
FPH-0521G | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking Mech, Blue Insulator, Receptacle | Thomas & Betts | 103906-4 vs FPH-0521G |