Part Details for 10391 by Avery Dennison Corporation
Overview of 10391 by Avery Dennison Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10391
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
514-10391
|
Mouser Electronics | Cable Ties 6" NATURAL SLIM LINE CABLE TIE RoHS: Compliant | 0 |
|
$0.0260 / $0.0310 | Order Now |
DISTI #
DEN10391
|
DB Roberts | CABLE TIE, NAT, 6 (152.4MM), 10391-0 | 10084 |
|
Buy Now |