Part Details for 103911-4 by TE Connectivity
Overview of 103911-4 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 103911-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A3203-ND
|
DigiKey | CONN RCPT 50P 0.05 GOLD PCB R/A Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
103911-4
|
Avnet Americas | Conn Socket Strip RCP 50 POS 1.27mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 103911-4) RoHS: Not Compliant Min Qty: 608 Package Multiple: 608 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
571-103911-4
|
Mouser Electronics | Board to Board & Mezzanine Connectors 50 SYSTEM 50 RCPT ASSM DRRA RoHS: Not Compliant | 0 |
|
$8.3400 | Order Now |
|
Onlinecomponents.com | 50 SYSTEM 50 RCPT ASSY DRRA |
1 In Stock |
|
$8.7700 / $11.5700 | Buy Now |
|
Master Electronics | 50 SYSTEM 50 RCPT ASSY DRRA |
1 In Stock |
|
$8.7700 / $11.5700 | Buy Now |
Part Details for 103911-4
103911-4 CAD Models
103911-4 Part Data Attributes
|
103911-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
103911-4
TE Connectivity
50 SYSTEM 50 RCPT ASSY DRRA
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | AMPMODU | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.217 inch | |
Body Depth | 0.217 inch | |
Body Length | 0.217 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 4 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2224 N |
Alternate Parts for 103911-4
This table gives cross-reference parts and alternative options found for 103911-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 103911-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-103911-4 | 50 SYSTEM 50 RCPT ASSY DRRA | TE Connectivity | 103911-4 vs 5-103911-4 |