Part Details for 103911-8 by TE Connectivity
Overview of 103911-8 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 103911-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
103911-8-ND
|
DigiKey | CONN RCPT 100P 0.05 GOLD PCB R/A Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
103911-8
|
Avnet Americas | Conn Socket Strip RCP 100 POS 1.27mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 103911-8) RoHS: Not Compliant Min Qty: 448 Package Multiple: 448 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
571-103911-8
|
Mouser Electronics | Board to Board & Mezzanine Connectors 100 SYSTEM 50 RCPT A RoHS: Not Compliant | 0 |
|
$24.2100 | Order Now |
|
Onlinecomponents.com | 100 SYSTEM 50 RCPT ASSY DRRA | Alternative Product Available |
|
$23.6000 / $66.3500 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 100 Contacts, Socket, 0.05 Pitch, PC Tail Terminal | 8 |
|
$24.1313 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 100 Contacts, Socket, 0.05 Pitch, PC Tail Terminal | 3 |
|
$37.1250 | Buy Now |
|
Master Electronics | 100 SYSTEM 50 RCPT ASSY DRRA | Alternative Product Available |
|
$23.6000 / $66.3500 | Buy Now |
Part Details for 103911-8
103911-8 CAD Models
103911-8 Part Data Attributes:
|
103911-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
103911-8
TE Connectivity
100 SYSTEM 50 RCPT ASSY DRRA
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | AMPMODU | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.217 inch | |
Body Depth | 0.217 inch | |
Body Length | 0.217 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 4 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2224 N |