Part Details for 103H7126-6740 by Sanyo-Denki Co Ltd
Overview of 103H7126-6740 by Sanyo-Denki Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 103H7126-6740
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
103H7126-6740
|
TME | Motor: DC, 2-phase,bipolar,stepper, 24VDC, step 1,8°, 1.27Nm, 3A Min Qty: 1 | 1 |
|
$150.7300 | Buy Now |