Part Details for 104-P10-5A by E-T-A
Overview of 104-P10-5A by E-T-A
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 104-P10-5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
104-P10-5A-ND
|
DigiKey | CIR BRKR THRM 5A 250VAC 48VDC Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.0236 | Buy Now |
DISTI #
457-104-P10-5A
|
Mouser Electronics | Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) integral type. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see RoHS: Compliant | 0 |
|
$13.7500 / $21.9200 | Order Now |
DISTI #
71493093
|
RS | Circuit Breaker Thermal Push-to-Reset PCB Mount A6 .250 QC 1P 250VAC/48VDC 5A | E-T-A Circuit Protection and Control 104-P10-5A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$14.1500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.8000 / $21.0200 | Buy Now |
DISTI #
000000000004973797
|
Sager | Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) integral type. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see typ Min Qty: 1 | 0 |
|
$10.6700 / $21.8600 | Buy Now |
Part Details for 104-P10-5A
104-P10-5A CAD Models
104-P10-5A Part Data Attributes
|
104-P10-5A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
104-P10-5A
E-T-A
CIR BRKR THRM 5A 250VAC 48VDC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 11 mm | |
Body Height | 27.6 mm | |
Body Length or Diameter | 19 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT; IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 48 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |