Datasheets
104-PR3-10A by: E-T-A

CIRCUIT BREAKER VERT PCB 10A

Part Details for 104-PR3-10A by E-T-A

Overview of 104-PR3-10A by E-T-A

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 104-PR3-10A

Part # Distributor Description Stock Price Buy
DISTI # 302-1134-ND
DigiKey CIR BRKR THRM 10A 250VAC 48VDC Min Qty: 50 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $16.0236
$16.0236 Buy Now
DISTI # 457-104-PR3-10A
Mouser Electronics Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings RoHS: Compliant 236
  • 1 $21.9200
  • 10 $18.5500
  • 25 $15.1200
  • 50 $14.8800
$14.8800 / $21.9200 Buy Now
DISTI # 71493164
RS Circuit Breaker Thermal Push-to-Reset PCB Mount-Vertical 1P 250VAC/48VDC 10A | E-T-A Circuit Protection and Control 104-PR3-10A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk 0
  • 50 $14.1500
$14.1500 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 13 $21.0200
  • 25 $16.3900
  • 38 $15.1000
  • 50 $14.8000
$14.8000 / $21.0200 Buy Now
DISTI # 000000000000823820
Sager Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see Min Qty: 1 0
  • 1 $21.8600
  • 23 $19.5200
  • 120 $13.4700
  • 272 $11.3200
  • 679 $10.9900
  • 1,359 $10.6700
$10.6700 / $21.8600 Buy Now

Part Details for 104-PR3-10A

104-PR3-10A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

104-PR3-10A Part Data Attributes

104-PR3-10A E-T-A
Buy Now Datasheet
Compare Parts:
104-PR3-10A E-T-A CIRCUIT BREAKER VERT PCB 10A
Part Life Cycle Code Active
Ihs Manufacturer E-T-A ELEKTROTECHNISCHE APPARATE GMBH
Reach Compliance Code compliant
Actuator Type PUSH TO RESET
Body Breadth 11 mm
Body Height 27.6 mm
Body Length or Diameter 19.2 mm
Circuit Function TRIP FREE
Circuit Protection Type THERMAL CIRCUIT BREAKER
Environmental Characteristics CORROSION/MOISTURE RESISTANT; IP00; IP40
Mounting Feature THROUGH HOLE
Number of Poles 1
Operating Temperature-Max 60 °C
Operating Temperature-Min -20 °C
Rated Breaking Capacity 2000 A
Rated Current 10 A
Rated Voltage(AC) 250 V
Rated Voltage(DC) 48 V
Reference Standard CSA; UL
Surface Mount NO
Terminal Shape SOLDER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 104-PR3-10A by E-T-A.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 104-PR3-10A by E-T-A

  • Please alert me when 104-PR3-10A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 104-PR3-10A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 104-PR3-10A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 104-PR3-10A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 104-PR3-10A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 104-PR3-10A by E-T-A

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: