Part Details for 104000A01F150 by Molex
Overview of 104000A01F150 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 104000A01F150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y9864
|
Newark | Mc 4P Fp 15 16/4 Pvc |Molex 104000A01F150 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$61.2800 / $78.4800 | Buy Now |
DISTI #
MOL130006-0741
|
Heilind Electronics | MC 4P FP 15' 16/4 PVC | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
16846264
|
Verical | Cable Assembly Circular STOOW 4.6m 16AWG Circular 4 POS F Mini-Change Min Qty: 2 Package Multiple: 1 | Americas - 9 |
|
$54.3800 / $56.6300 | Buy Now |
DISTI #
Molex 104000A01F150
|
PEI Genesis | Sensor Cable / Actuator Cable | 9 |
|
Buy Now | |
DISTI #
10201490
|
TestEquity LLC | Molex 104000A01F150 Mini-Change A-Size Single-Ended Cordset, 4 Poles, Female (Straight) to Pigtail, 16 AWG, PVC Cable, 4.60m (15.09') Length, Zinc Coupling Nut | 9 |
|
$64.0300 | Buy Now |