Part Details for 104000A01M030 by Molex
Overview of 104000A01M030 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 104000A01M030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M7098
|
Newark | Mc 4P Fp 3 Mts #16Awg Stoow |Molex 104000A01M030 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.6000 / $53.7600 | Buy Now |
DISTI #
77AC5225
|
Newark | Mc 4P Fp 3 Mts #16Awg Stoow |Molex 104000A01M030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.6800 / $61.0600 | Buy Now |
DISTI #
Molex 104000A01M030
|
PEI Genesis | MC 4P FP 3 MTS #16AWG STOOW | 0 |
|
Buy Now | |
DISTI #
10201501
|
TestEquity LLC | Molex 104000A01M030 Mc 4P Fp 3 Mts #16 AWG Stoow | 0 |
|
$51.8000 | Buy Now |