Part Details for 1040040905 by Molex
Overview of 1040040905 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1040040905
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1040040905-ND
|
DigiKey | USCAR USB MINI B VERTICAL B (LON Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
47636 In Stock |
|
$5.5000 / $8.2900 | Buy Now |
DISTI #
WM24424-ND
|
DigiKey | CONN RCPT USB2.0 MINI B VERT Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.3020 / $12.0800 | Buy Now |
DISTI #
1040040905
|
Avnet Americas | Conn Mini USB Type B PL 5 POS 0.8mm Solder ST Thru-Hole 5 Terminal 1Port Tray - Bulk (Alt: 1040040905) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3712 / $9.3498 | Buy Now |
DISTI #
V36:1790_06574033
|
Arrow Electronics | Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder ST Thru-Hole 5 Terminal 1 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2252 | Americas - 2976 |
|
$5.4800 / $7.8730 | Buy Now |
DISTI #
1040040905
|
Avnet Americas | Conn Mini USB Type B PL 5 POS 0.8mm Solder ST Thru-Hole 5 Terminal 1Port Tray - Bulk (Alt: 1040040905) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3712 / $9.3498 | Buy Now |
|
LCSC | Plugin USB Connectors ROHS | 5 |
|
$0.7297 | Buy Now |
Part Details for 1040040905
1040040905 CAD Models
1040040905 Part Data Attributes:
|
1040040905
Molex
Buy Now
|
Compare Parts:
1040040905
Molex
|
Samacsys Manufacturer | Molex |