Part Details for 10400661169000 by Kostal GmbH & Co KG
Overview of 10400661169000 by Kostal GmbH & Co KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10400661169000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-10400661169000
|
Mouser Electronics | Automotive Connectors 86W MLK 1,2 CAP 86-POL. RoHS: Compliant | 0 |
|
$1.8500 | Order Now |
DISTI #
10400661169000-B
|
TTI | Automotive Connectors CAP FOR MLK1.2, 86-POL. RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 96 In Stock |
|
Buy Now | |
DISTI #
10400661169000
|
TTI | Automotive Connectors 86W MLK 1,2 CAP 86-POL. RoHS: Compliant pbFree: Pb-Free Min Qty: 350 Package Multiple: 350 Container: Each |
Americas - 350 In Stock |
|
Buy Now |