Part Details for 1040620 by Phoenix Contact
Overview of 1040620 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1040620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1040620-ND
|
DigiKey | PLUG-IN BRIDGE TERM CNTR 5POS BL Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8900 | Buy Now |
|
Onlinecomponents.com | Plug-in bridge - pitch: 10.2 mm - number of positions: 5 - color: blue | 0 |
|
$4.8600 / $7.1000 | Buy Now |
DISTI #
1040620
|
TTI | Terminal Block Tools & Accessories FBS 5-10 BU RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$4.6900 / $5.9200 | Buy Now |
DISTI #
FBS5-10BU
|
TME | Comb bridge, ways: 5, blue, Width: 10mm, UL94V-0 Min Qty: 1 | 0 |
|
$3.5700 / $4.6000 | RFQ |
DISTI #
000000000005651816
|
Sager | Terminal Block Tools & Accessories FBS 5-10 BU Min Qty: 10 | 0 |
|
$6.0000 / $7.0000 | Buy Now |
|
Dynamic Solutions GmbH | Plug-in bridge | 410 |
|
RFQ | |
DISTI #
3269286
|
Farnell | PLUG-IN BRIDGE, 5WAYS, 10.2MM RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$5.6901 | Buy Now |
|
Master Electronics | Plug-in bridge - pitch: 10.2 mm - number of positions: 5 - color: blue | 0 |
|
$4.8600 / $7.1000 | Buy Now |
|
Neutron USA | Plug-in bridge, 5pos, pitch: 10.2 mm, blue FBS 5-10 BU | 30 |
|
$52.9800 | Buy Now |
|
Perfect Parts Corporation | 11 |
|
RFQ |
Part Details for 1040620
1040620 CAD Models
1040620 Part Data Attributes
|
1040620
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1040620
Phoenix Contact
Terminal Block Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |