-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25 SYSTEM 50 HDR SRST SHRD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1815
|
Newark | Connectors System 50 Hdr 25P |Amp Te Connectivity 104071-5 Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 806 |
|
$6.7500 | Buy Now |
DISTI #
10AH2011
|
Newark | 104071-5 Rohs Compliant: No |Amp Te Connectivity 104071-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9200 | Buy Now |
DISTI #
2266-104071-5-ND
|
DigiKey | CONN HEADER VERT 25POS 1.27MM Min Qty: 26 Lead time: 17 Weeks Container: Box MARKETPLACE PRODUCT |
806 In Stock |
|
$5.9800 / $6.3300 | Buy Now |
DISTI #
A0104-ND
|
DigiKey | CONN HEADER VERT 25POS 1.27MM Min Qty: 26 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.6193 | Buy Now |
DISTI #
104071-5
|
Avnet Americas | Conn Shrouded Header HDR 25 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 104071-5) RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 611 |
|
$4.9200 | Buy Now |
DISTI #
571-1040715
|
Mouser Electronics | Board to Board & Mezzanine Connectors SYSTEM 50 HDR 25P RoHS: Not Compliant | 0 |
|
$6.1700 | Order Now |
DISTI #
71705850
|
RS | TE, IND Devices, Rectangular/PCB Connectors, 25 SYSTEM 50 HDR SRST SHRD | TE Connectivity 104071-5 RoHS: Not Compliant Min Qty: 936 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7400 / $7.1700 | RFQ |
DISTI #
AMP104071-5
|
Heilind Electronics | 25 SYSTEM 50 HDR SRST SHRD | Americas - 0 in Stock |
|
$4.8643 / $6.1909 | Buy Now |
|
Onlinecomponents.com | 25 SYSTEM 50 HDR SRST SHRD |
806 Partner Stock |
|
$4.0500 / $7.1900 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 25 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, 0.05 INCH PITCH, SOLDER TERMINAL, LOCKING, BLACK INSULATOR, PLUG | 26 |
|
$5.4723 / $10.9446 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
104071-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
104071-5
TE Connectivity
25 SYSTEM 50 HDR SRST SHRD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.244 inch | |
Body Depth | 0.39 inch | |
Body Length | 1.494 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3.6A | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3.6 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2224 N |
This table gives cross-reference parts and alternative options found for 104071-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 104071-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-104804-1 | 25 SYSTEM 50 HDR SRST SHRD SN | TE Connectivity | 104071-5 vs 5-104804-1 |