-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y6512
|
Newark | Connector, Rcpt, 1Pos, Connector Systems:Wire-To-Board, Pitch Spacing:-, No. Of Rows:-, No. Of Contacts:1Contacts, Connector Mounting:Surface Mount, Product Range:Lite-Trap 104266 Series, Contact Material:Copper Alloy Rohs Compliant: Yes |Molex 104266-0110 (Alternate Part Number: 889056499057 Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
1042660110
|
Avnet Americas | Conn Wire to Board RCP 1 POS Solder ST SMD Embossed T/R - Tape and Reel (Alt: 1042660110) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Container: Reel | 0 |
|
RFQ | |
DISTI #
MX-104266-0110
|
TME | Connector: plug-in, Lite-Trap, 4mm, ways: 1, 24AWG÷18AWG, tinned, 3A Min Qty: 900 | 0 |
|
$0.4670 | RFQ |
|
Ameya Holding Limited | 50033 |
|
RFQ | ||
|
Master Electronics | Bottom-Entry Lite-Trap SMT Wire-to-Board Connector - Push-Button Type - 1 Circuit - Surface Mount. RoHS: Compliant |
89757 Partner Stock |
|
$0.2244 / $0.2642 | Buy Now |
DISTI #
10150746
|
TestEquity LLC | Molex 104266-0110 Bottom-Entry Lite-Trap SMT Wire-to-Board Connector, Push-Button Type, 1 Circuit | 89757 |
|
$0.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy