-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 MODII HDR DRST B/A W/HD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1834
|
Newark | 10 Modii Hdr Drst B/A W/Hd |Amp Te Connectivity 104350-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5440 |
|
$0.9820 | Buy Now |
DISTI #
33B4367
|
Newark | 10 Modii Hdr Drst B/A W/Hd Rohs Compliant: No |Amp Te Connectivity 104350-5 Min Qty: 6400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7870 | Buy Now |
DISTI #
104350-5
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 104350-5) RoHS: Not Compliant Min Qty: 6400 Package Multiple: 6400 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-104350-5
|
Mouser Electronics | Headers & Wire Housings 10 MODII HDR DRST B/ RoHS: Not Compliant | 0 |
|
$0.8410 | Order Now |
DISTI #
71705901
|
RS | 10 MODII HDR DRST B/A W/HD | TE Connectivity 104350-5 RoHS: Not Compliant Min Qty: 6400 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9900 / $1.0400 | RFQ |
|
Onlinecomponents.com | HEADER ASSY, MOD II, BREAKAWAY, DBL ROW, .100X.100 CL,, VERT, .025 SQ POSTS, WITH RETENTION FEATURE |
5487 In Stock |
|
$0.5780 / $1.0190 | Buy Now |
|
Quest Components | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 653 |
|
$0.7885 / $1.5770 | Buy Now |
|
Quest Components | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 97 |
|
$0.9462 / $1.5770 | Buy Now |
DISTI #
104350-5
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 104350-5) RoHS: Not Compliant Min Qty: 6400 Package Multiple: 6400 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
104350-5
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 104350-5) RoHS: Not Compliant Min Qty: 6400 Package Multiple: 6400 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
104350-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
104350-5
TE Connectivity
10 MODII HDR DRST B/A W/HD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.192 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.484 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for 104350-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 104350-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-146268-5 | 10 MODII HDR DRST B/A 100 W/HD | TE Connectivity | 104350-5 vs 5-146268-5 |
54102-T30-05LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | 104350-5 vs 54102-T30-05LF |
5499910-1 | A/L UNIV HDR 10P VERT SHT LAT | TE Connectivity | 104350-5 vs 5499910-1 |
5102156-1 | A/L UNIV HDR 10P VERT | TE Connectivity | 104350-5 vs 5102156-1 |
103777-5 | 10 MODII HDR DRST B/A .100CL | TE Connectivity | 104350-5 vs 103777-5 |
54102-T06-05 | 54102-T06-05-B/S.100" HDR TH DR TIN | Amphenol Communications Solutions | 104350-5 vs 54102-T06-05 |
54102-T32-05 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 104350-5 vs 54102-T32-05 |
146250-5 | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 104350-5 vs 146250-5 |
9100-61-205-03 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Methode Electronics Inc | 104350-5 vs 9100-61-205-03 |
146254-5 | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 104350-5 vs 146254-5 |