-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1575
|
Newark | Btb Connector, Rcpt, 52Pos, 2Row, 0.8Mm Rohs Compliant: Yes |Phoenix Contact 1043684 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 248 |
|
$8.2000 / $12.0600 | Buy Now |
DISTI #
41AH9690
|
Newark | Btb Connector, Rcpt, 52Pos, 2Row, 0.8Mm Rohs Compliant: Yes |Phoenix Contact 1043684 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.2000 / $9.1000 | Buy Now |
DISTI #
277-18585-1-ND
|
DigiKey | CONN RECEPTACLE 0.8MM 52POS SMD Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
279 In Stock |
|
$8.3100 / $8.5125 | Buy Now |
DISTI #
651-1043684
|
Mouser Electronics | Board to Board & Mezzanine Connectors FP 0,8/ 52-FV-SH 7,85 RoHS: Compliant | 235 |
|
$8.3100 / $8.5200 | Buy Now |
|
Onlinecomponents.com | Shielded SMD female connector - Nominal current at 20 °C: 1.7 A - Test voltage: 500 V AC - number of positions: 52 - pitch: 0.8 mm - color: black RoHS: Compliant | 0 |
|
$8.2300 / $17.1500 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$9.7320 / $14.5980 | Buy Now | |
DISTI #
000000000005967589
|
Sager | Board to Board & Mezzanine Connectors FP 0,8/ 52-FV-SH 7,85 Min Qty: 250 | 0 |
|
$10.4500 | Buy Now |
|
Master Electronics | Shielded SMD female connector - Nominal current at 20 °C: 1.7 A - Test voltage: 500 V AC - number of positions: 52 - pitch: 0.8 mm - color: black RoHS: Compliant | 0 |
|
$8.2300 / $17.1500 | Buy Now |
|
Neutron USA | Board to Board &, Mezzanine Connectors FP 0,8/ 52-FV-SH 7,85 | 50 |
|
$57.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1043684
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1043684
Phoenix Contact
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |