Part Details for 1044266 by Phoenix Contact
Overview of 1044266 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1044266
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Rugged touch panel with 17.8 cm / 7" TFT display (analog-resistive (GFG)) - 800 x 480 pixels (WVGA) - degree of protection: IP65 (front) - extended temperature range - Arm<sup>®</sup> Cortex<sup>®</sup> A8 - 1000 MHz - Windows<sup>®</sup> Embedded Compact 7 and Visu+ application software. RoHS: Compliant | 0 |
|
$2,077.5400 / $2,167.5600 | Buy Now |
DISTI #
000000000005811553
|
Sager | TFT Displays & Accessories TP 3070W/WT-65 | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Touch panel | 500 |
|
RFQ | |
|
Master Electronics | Rugged touch panel with 17.8 cm / 7" TFT display (analog-resistive (GFG)) - 800 x 480 pixels (WVGA) - degree of protection: IP65 (front) - extended temperature range - Arm<sup>®</sup> Cortex<sup>®</sup> A8 - 1000 MHz - Windows<sup>®</sup> Embedded Compact 7 and Visu+ application software. RoHS: Compliant | 0 |
|
$2,077.5400 / $2,167.5600 | Buy Now |