Part Details for 1044AS600KDS by Ohmite Mfg Co
Overview of 1044AS600KDS by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1044AS600KDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8836
|
Newark | 1000 Series, Tubular 24"x1.5"/Box Ohmite Rohs Compliant: Yes |Ohmite 1044AS600KDS Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
273-1044AS600KDS-ND
|
DigiKey | RES CHAS MNT 60 OHM 10% 300W Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
72488476
|
RS | Ceramic Composition Resistors1000 Series, Tubular 24x1.5 | Ohmite 1044AS600KDS RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$770.0100 / $857.1800 | RFQ |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 2 |
|
$802.4000 / $826.0000 | Buy Now | |
DISTI #
1044AS600KDS
|
TTI | Ceramic Composition Resistors 60 OHM 10% 300W RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Bulk |
Americas - 2 In Stock |
|
$590.0000 | Buy Now |
DISTI #
1044AS600KDS
|
Richardson RFPD | COMPOSITION RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |