Part Details for 1045633-1 by TE Connectivity
Overview of 1045633-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1045633-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1045633-1-ND
|
DigiKey | CONN SSMA JACK STR 50 OHM SOLDER Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000000653868
|
Sager | RF Connectors / Coaxial Connectors 1056 3100 00 | 0 |
|
Buy Now |
Part Details for 1045633-1
1045633-1 CAD Models
1045633-1 Part Data Attributes
|
1045633-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1045633-1
TE Connectivity
1056 3100 00
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RF SSMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 38 GHz | |
Option | HERMETIC | |
Panel Mount | YES |