-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1064 0000 00
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1883
|
Newark | 1 Contact(S), Female, Board Mount, Solder |Amp Te Connectivity 1045677-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.5300 / $108.2100 | Buy Now |
DISTI #
A132167-ND
|
DigiKey | CONN SSMA JACK R/A 50 OHM PCB Lead time: 22 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
71705149
|
RS | TE, A&D Connectors, Connector and Crimp Tooling, 1064 0000 00 | TE Connectivity 1045677-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$106.0900 | RFQ |
DISTI #
AMP1045677-1
|
Heilind Electronics | 1064 0000 00 | Americas - 0 in Stock |
|
$89.1177 | Buy Now |
|
Quest Components | OSSM RIGHT ANGLE PRINTED WIRING BOARD, JACK, STRAIGHT | 9 |
|
$51.0900 | Buy Now |
DISTI #
1045677-1
|
TTI | RF Connectors / Coaxial Connectors SSMA RA PCB-JCK STD T/H RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
AMP1045677-1
|
Interstate Connecting Components | 1064 0000 00 | 0 |
|
$89.1177 | Buy Now |
DISTI #
1064-0000-00
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$62.7400 / $75.7500 | Buy Now |
DISTI #
1045677-1
|
Avnet Abacus | Conn SSMA RCP 0Hz to 18GHz 50Ohm Solder RA Thru-Hole Gold Over Copper (Alt: 1045677-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1045677-1
|
Avnet Abacus | Conn SSMA RCP 0Hz to 18GHz 50Ohm Solder RA Thru-Hole Gold Over Copper (Alt: 1045677-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1045677-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1045677-1
TE Connectivity
1064 0000 00
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.345 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SSMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 2 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 13.344 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 38 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.155 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
Withdrawl Force-Min | .278 N |