Part Details for 1046613 by Phoenix Contact
Overview of 1046613 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1046613
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1046613-ND
|
DigiKey | PTFIX 4X1 5 GN Min Qty: 30 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2960 | Buy Now |
DISTI #
651-1046613
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX4X15GN RoHS: Compliant | 170 |
|
$1.1200 / $1.5000 | Buy Now |
DISTI #
71848837
|
RS | Terminal block, PTFIX 4X1 5 GN | Phoenix Contact 1046613 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0300 / $1.4700 | RFQ |
|
Onlinecomponents.com | Distribution block - bridged internally - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 4 - cross section: 0.14 mm² - 2.5 mm² - AWG: 26 - 14 - width: 8.3 mm - height: 17.7 mm - color: green - mounting type: for snapping onto a DIN rail adapter | 90 Factory Stock |
|
$1.0200 / $1.4700 | Buy Now |
DISTI #
1046613
|
TTI | DIN Rail Terminal Blocks PTFIX4X15GN RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 30 Container: Each | Americas - 0 |
|
$1.1200 | Buy Now |
DISTI #
000000000005971213
|
Sager | DIN Rail Terminal Blocks PTFIX4X15GN Min Qty: 30 | 0 |
|
$1.2400 / $1.4500 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 670 |
|
RFQ | |
|
Master Electronics | Distribution block - bridged internally - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 4 - cross section: 0.14 mm² - 2.5 mm² - AWG: 26 - 14 - width: 8.3 mm - height: 17.7 mm - color: green - mounting type: for snapping onto a DIN rail adapter | 90 Factory Stock |
|
$1.0200 / $1.4700 | Buy Now |