Part Details for 104BA105KDS by Ohmite Mfg Co
Overview of 104BA105KDS by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 104BA105KDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8830
|
Newark | 7W 600J 1 Meg Ohms 10%/Box Ohmite Rohs Compliant: Yes |Ohmite 104BA105KDS Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
104BA105KDS-ND
|
DigiKey | RES 1M OHM 10% 7W AXIAL Min Qty: 1 Lead time: 26 Weeks Container: Box |
12 In Stock |
|
$15.0616 / $22.8900 | Buy Now |
DISTI #
588-104BA105KDS
|
Mouser Electronics | Ceramic Composition Resistors 7W 1M Ohm 10% RoHS: Compliant | 51 |
|
$43.0600 | Buy Now |
DISTI #
72488478
|
RS | Ceramic Composition Resistors7W 600J 1 MEG OHMS 10% | Ohmite 104BA105KDS RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$20.6200 / $22.9600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 17 Factory Stock |
|
$0 | Buy Now |
DISTI #
104BA105KDS
|
Richardson RFPD | COMPOSITION RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |