Part Details for 104CDMCCDS-150MC by Sumida Corporation
Overview of 104CDMCCDS-150MC by Sumida Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSC31150MCREFBV1P0 | Renesas Electronics Corporation | Mass Calibration System for ZSC31150 | |
ZSC31150MCSV1P1 | Renesas Electronics Corporation | Mass Calibration System for ZSC31150 |
Price & Stock for 104CDMCCDS-150MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2495-1-ND
|
DigiKey | FIXED IND 15UH 6.3A 45 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
545 In Stock |
|
$0.3663 / $0.9300 | Buy Now |
DISTI #
104CDMCCDS-150MC
|
Avnet Americas | Ind Chip Power Metal Compound 15uH 20% 2-Pin SMD T/R - Tape and Reel (Alt: 104CDMCCDS-150MC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.3619 / $0.3912 | Buy Now |
DISTI #
851-104CDMCCDS-150MC
|
Mouser Electronics | Power Inductors - SMD 15uH 20% 45mOhms Metal Composite RoHS: Compliant | 2000 |
|
$0.3660 / $0.9400 | Buy Now |
|
Future Electronics | Power Inductor, Ind 15±20%, DCR max 45(40.9) RoHS: Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.3850 / $0.4250 | Buy Now |
|
Future Electronics | Power Inductor, Ind 15±20%, DCR max 45(40.9) RoHS: Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.3850 / $0.4250 | Buy Now |
|
LCSC | 6.3A 15uH 20% 7.2A SMD11.5x10mm Power Inductors ROHS | 25 |
|
$0.4555 / $0.7931 | Buy Now |
Part Details for 104CDMCCDS-150MC
104CDMCCDS-150MC CAD Models
104CDMCCDS-150MC Part Data Attributes
|
104CDMCCDS-150MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
104CDMCCDS-150MC
Sumida Corporation
General Purpose Inductor, 15uH, 20%, 1 Element, SMD, 4539, CHIP, 4539, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 4539 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 4539 | |
Construction | Rectangular | |
DC Resistance | 0.045 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.8 mm | |
Package Length | 11.5 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR | |
Rated Current-Max | 6.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |