Part Details for 104MKP275KD by Cornell Dubilier Electronics Inc
Overview of 104MKP275KD by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for 104MKP275KD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1007-ND
|
DigiKey | CAP FILM 0.1UF 10% 310VAC RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
12383 In Stock |
|
$0.1527 / $0.6300 | Buy Now |
DISTI #
598-104MKP275KD
|
Mouser Electronics | Safety Capacitors 0.1uF 10% RoHS: Compliant | 4358 |
|
$0.1390 / $0.5500 | Buy Now |
DISTI #
V36:1790_14687939
|
Arrow Electronics | Boxed Metalized Polypropylene Film Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2340 | Americas - 4000 |
|
$0.1478 | Buy Now |
DISTI #
E54:1762_12001429
|
Arrow Electronics | Boxed Metalized Polypropylene Film Capacitor RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2349 | Europe - 3000 |
|
$0.1385 / $0.1621 | Buy Now |
DISTI #
V99:2348_14687939
|
Arrow Electronics | Boxed Metalized Polypropylene Film Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2006 | Americas - 1 |
|
$0.0854 / $0.2365 | Buy Now |
DISTI #
104MKP275KD
|
TTI | Safety Capacitors 0.1uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 150000 In Stock |
|
$0.1430 / $0.1610 | Buy Now |
Part Details for 104MKP275KD
104MKP275KD CAD Models
104MKP275KD Part Data Attributes:
|
104MKP275KD
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
104MKP275KD
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Reference Standard | CQC; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |