Part Details for 104MWR100K by Cornell Dubilier Electronics Inc
Overview of 104MWR100K by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for 104MWR100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1261-ND
|
DigiKey | CAP FILM 0.1UF 10% 100VDC AXIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
3240 In Stock |
|
$0.3212 / $1.0400 | Buy Now |
DISTI #
598-104MWR100K
|
Mouser Electronics | Film Capacitors 0.1uF 100V 10% RoHS: Compliant | 1667 |
|
$0.3210 / $0.8800 | Buy Now |
DISTI #
26640544
|
Verical | Cap Film 0.1uF 100V PET 10%( 6 X 11.5mm) Axial 14.147 Ohm 105°C Bulk Min Qty: 600 Package Multiple: 600 | Americas - 7800 |
|
$0.3288 / $0.4000 | Buy Now |
DISTI #
104MWR100K
|
TTI | Film Capacitors 0.1uF 100V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 2600 In Stock |
|
$0.3200 / $0.5030 | Buy Now |
DISTI #
3387583
|
element14 Asia-Pacific | CAP, 0.1UF, 100V, FILM, AXIAL RoHS: Compliant Min Qty: 1 Container: Each | 147 |
|
$0.3600 / $1.0548 | Buy Now |
DISTI #
3387583
|
Farnell | CAP, 0.1UF, 100V, FILM, AXIAL RoHS: Compliant Min Qty: 1 Lead time: 46 Weeks, 4 Days Container: Each | 147 |
|
$0.5723 / $0.9833 | Buy Now |
Part Details for 104MWR100K
104MWR100K CAD Models
104MWR100K Part Data Attributes:
|
104MWR100K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
104MWR100K
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |