Part Details for 104PPB102K by Cornell Dubilier Electronics Inc
Overview of 104PPB102K by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 104PPB102K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
104PPB102K-ND
|
DigiKey | CAP FILM 0.1UF 10% 1KVDC RADIAL Min Qty: 200 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9470 | Buy Now |
DISTI #
598-104PPB102K
|
Mouser Electronics | Film Capacitors 0.1uF 1KV 10% FILM/IC RoHS: Compliant | 5 |
|
$1.4900 / $3.2700 | Buy Now |
DISTI #
30204405
|
Verical | Polypropylene film capacitors Min Qty: 200 Package Multiple: 200 | Americas - 1200 |
|
$1.3893 / $1.6031 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | 1200 |
|
RFQ |
Part Details for 104PPB102K
104PPB102K CAD Models
104PPB102K Part Data Attributes
|
104PPB102K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
104PPB102K
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20 mm | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 630 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for 104PPB102K
This table gives cross-reference parts and alternative options found for 104PPB102K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 104PPB102K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R73QR3100CK30K | CAPACITOR, FILM/FOIL | KEMET Corporation | 104PPB102K vs R73QR3100CK30K |
73QR3100CK30K | CAPACITOR, FILM/FOIL | KEMET Corporation | 104PPB102K vs 73QR3100CK30K |