Part Details for 105-0304-001 by Cinch Connectivity Solutions
Overview of 105-0304-001 by Cinch Connectivity Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5030-474MLC | Coilcraft Inc | General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
LPD5030-474MEB | Coilcraft Inc | General Purpose Inductor, 470uH, 20%, 2 Element, Ferrite-Core, SMD, 5050-30M, CHIP, 5050-30M, HALOGEN FREE AND ROHS COMPLIANT | |
LPD5030-473MRB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 2 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 105-0304-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39F1516
|
Newark | Tip Plug, 3500V, 10A, Green, Connector Type:Tip Plug, For Use With:2Mm Standard Tip Jack, Breakdown Voltage:3.5Kv, Current Rating:10A, Wire Size Awg Max:16Awg, Insulator Colour:Green, Product Range:-, Body Material:Nylon Rohs Compliant: Yes |Johnson Cinch Connectivity 105-0304-001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$1.0200 / $1.6100 | Buy Now |
DISTI #
J301-ND
|
DigiKey | CONN TIP PLUG SOLDERLESS GREEN Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
695 In Stock |
|
$0.8000 / $1.2300 | Buy Now |
DISTI #
530-105-0304-1
|
Mouser Electronics | Test Plugs & Test Jacks TIP PLUG GREEN SOLDERLESS RoHS: Compliant | 455 |
|
$1.0100 / $1.2300 | Buy Now |
DISTI #
70090182
|
RS | Green Tip Plug Wire Mount for .080" (2.0mm) Insulated Solderless | Johnson-Cinch Connectivity Solutions 105-0304-001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 19 |
|
$1.1500 / $1.3500 | Buy Now |
DISTI #
51646107
|
Verical | Conn Tip Plug PL 1 POS ST Cable Mount 1 Port Min Qty: 100 Package Multiple: 100 Date Code: 1403 | Americas - 300 |
|
$1.4430 / $1.9110 | Buy Now |
DISTI #
EFJ105-0304-001
|
Interstate Connecting Components | Green-TIP PLUG-INSULATED: SOLDERLESS TYPE | 0 |
|
$1.2188 / $1.4517 | Buy Now |
DISTI #
105-0304-001
|
Richardson RFPD | INTERCONNECT ACCESSORY RoHS: Compliant Min Qty: 500 | 0 |
|
$0.9600 / $1.1500 | Buy Now |
Part Details for 105-0304-001
105-0304-001 CAD Models
105-0304-001 Part Data Attributes
|
105-0304-001
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
105-0304-001
Cinch Connectivity Solutions
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | Nickel (Ni) |