-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J121-ND
|
DigiKey | PC TEST POINT JACK BLACK Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
3573 In Stock |
|
$0.9898 / $1.9100 | Buy Now |
DISTI #
530-105-0853-1
|
Mouser Electronics | Test Plugs & Test Jacks TEST JACK BLACK RoHS: Compliant | 2321 |
|
$0.9560 / $1.8100 | Buy Now |
DISTI #
70090252
|
RS | Black Tip Jack Vertical PCB Mount | Johnson-Cinch Connectivity Solutions 105-0853-001 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0000 / $1.6700 | RFQ |
|
Bisco Industries | 114 |
|
Buy Now | ||
DISTI #
EFJ105-0853-001
|
Heilind Electronics | TIP JACK VERT PCB MOUNT | Americas - 1893 in Stock |
|
$1.1719 / $1.5000 | Buy Now |
DISTI #
70367131
|
Verical | Conn Test Jack F 1 POS Solder ST Thru-Hole 1 Port Min Qty: 50 Package Multiple: 25 Date Code: 2205 | Americas - 8500 |
|
$1.1578 / $1.8146 | Buy Now |
|
Quest Components | TEST JACK, INSULATED, MACHINED CONTACT, VERTICAL, BLACK | 4 |
|
$1.5308 / $1.9135 | Buy Now |
|
Quest Components | TEST JACK, INSULATED, MACHINED CONTACT, VERTICAL, BLACK | 36 |
|
$1.3500 / $2.1600 | Buy Now |
DISTI #
EFJ105-0853-001
|
Interstate Connecting Components | TIP JACK VERT PCB MOUNT | 441 |
|
$1.1719 / $1.5000 | Buy Now |
DISTI #
105-0853-001
|
Richardson RFPD | INTERCONNECT ACCESSORY RoHS: Compliant Min Qty: 500 | 0 |
|
$0.7700 / $1.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
105-0853-001
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
105-0853-001
Cinch Connectivity Solutions
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | APPLICATION: TEST POINTS | |
Connector Type | INTERCONNECTION DEVICE |