Part Details for 105-1032-BL-B0050 by CnC Tech LLC
Overview of 105-1032-BL-B0050 by CnC Tech LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 105-1032-BL-B0050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-2093-ND
|
DigiKey | CBL USB2.0 A PLUG TO C PLG 1.64' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1167 In Stock |
|
$5.7147 / $9.5900 | Buy Now |
DISTI #
V99:2348_22355450
|
Arrow Electronics | Cable Assembly USB 0.5m USB 3.1 Type C to USB Type A 24 to 4 POS M-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1935 | Americas - 297 |
|
$4.5017 / $7.8100 | Buy Now |
|
Onlinecomponents.com | USB 2.0 Type-A To USB Type-C Cable - Nylon Braided - Black - 0.5M RoHS: Compliant | 0 |
|
$5.1300 / $10.7400 | Buy Now |
DISTI #
53705324
|
Verical | Cable Assembly USB 0.5m USB 3.1 Type C to USB Type A 24 to 4 POS M-M RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1935 | Americas - 297 |
|
$4.6500 / $7.8100 | Buy Now |
Part Details for 105-1032-BL-B0050
105-1032-BL-B0050 CAD Models
105-1032-BL-B0050 Part Data Attributes
|
105-1032-BL-B0050
CnC Tech LLC
Buy Now
|
Compare Parts:
105-1032-BL-B0050
CnC Tech LLC
|
Samacsys Manufacturer | CNC Tech |