Part Details for 105 by Keystone Electronics Corp
Overview of 105 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-105-ND
|
DigiKey | BATT HLD COIN 24.5MM 1CEL PC PIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
11885 In Stock |
|
$0.9080 / $1.7800 | Buy Now |
DISTI #
534-105
|
Mouser Electronics | Coin Cell Battery Holders LITH Battery HOLDER .972" RoHS: Compliant | 1061 |
|
$0.8310 / $1.5900 | Buy Now |
DISTI #
70182582
|
RS | Battery Holder, THM, 1 Coin Cell, 24 mm,3 Volt, Plastic, UL94V-0, Black | Keystone Electronics 105 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 14 |
|
$1.5000 / $1.7800 | Buy Now |
|
Future Electronics | Space Saving 20 mm Cell Single Coin Cell Battery Holder RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 7711Bulk |
|
$1.4200 / $1.6000 | Buy Now |
DISTI #
KEY105
|
Heilind Electronics | COIN CELL HOLDER | Americas - 8 in Stock |
|
$1.4200 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 1260 |
|
$0.8910 / $2.7000 | Buy Now |
|
Bristol Electronics | 1587 |
|
RFQ | ||
DISTI #
KEYS105
|
TME | Socket, CR2430,DL2430, Batt.no: 1, horizontal,THT, H: 5.9mm, Ø: 24mm Min Qty: 1 | 54 |
|
$1.3100 / $1.7100 | Buy Now |
DISTI #
000000000000032787
|
Sager | Coin Cell Battery Holders LITH Battery HOLDER .972 Min Qty: 500 | 0 |
|
$0.8005 / $1.3000 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 105 |
|
$0.4800 / $1.0000 | Buy Now |
Part Details for 105
105 CAD Models
105 Part Data Attributes
|
105
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
105
Keystone Electronics Corp
PCB Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |