Part Details for 1050033:0001 by Phoenix Contact
Overview of 1050033:0001 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for 1050033:0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7842-ND
|
DigiKey | ZACK STRIP 10-SECTION WHITE Min Qty: 1 Lead time: 4 Weeks Container: Strip |
40 In Stock |
|
$2.1315 / $2.8300 | Buy Now |
DISTI #
651-1050033:0001
|
Mouser Electronics | Terminal Block Tools & Accessories ZB 5.LGS: IDENTICAL NUMBERS RoHS: Compliant | 0 |
|
$2.1300 / $2.8300 | Order Now |
DISTI #
V99:2348_10630205
|
Arrow Electronics | Connector Accessories Zack Marker Strip Straight White RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1748 | Americas - 17 |
|
$0.0396 / $0.2084 | Buy Now |
|
Onlinecomponents.com | Zack marker strip - 10-section - horizontally labeled with the identical number: 1 - white - width: 5 mm RoHS: Compliant | 480 Factory Stock |
|
$2.1700 / $3.1700 | Buy Now |
DISTI #
000000000000684317
|
Sager | Terminal Block Tools & Accessories ZB 5.LGS: IDENTICAL NUMBERS Min Qty: 10 | 0 |
|
$2.6800 / $3.1200 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 2200 |
|
RFQ | |
|
Master Electronics | Zack marker strip - 10-section - horizontally labeled with the identical number: 1 - white - width: 5 mm RoHS: Compliant | 480 Factory Stock |
|
$2.1700 / $3.1700 | Buy Now |
Part Details for 1050033:0001
1050033:0001 CAD Models
1050033:0001 Part Data Attributes
|
1050033:0001
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1050033:0001
Phoenix Contact
Zack strip, printed horizontally: 10-section, with the identical number 1 - ZB 5,LGS:IDENTICAL NUMBERS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Phoenix Contact |