There are no models available for this part yet.
Overview of 1050033:0007 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-059BNCX200-007.5 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-007.5 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 7.5ft | |
CS-DSDHD15MF0-007.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD15MF0-007.5 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 7.5ft |
Price & Stock for 1050033:0007 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-9744-ND
|
DigiKey | ZACK MARKER STRIP LABEL HORIZON Min Qty: 1 Lead time: 4 Weeks Container: Strip |
100 In Stock |
|
$2.1315 / $2.8300 | Buy Now | |
DISTI #
651-1050033:0007
|
Mouser Electronics | Terminal Block Tools & Accessories ZB 5.LGS: IDENTICAL NUMBERS RoHS: Compliant | 8 |
|
$2.1300 / $2.8300 | Buy Now | |
DISTI #
71529870
|
RS | Label, terminal block marker, Snap In, "Numbers 7", White | Phoenix Contact 1050033:0007 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2900 / $2.8600 | RFQ | |
Onlinecomponents.com | Zack marker strip - 10-section - horizontally labeled with the identical number: 7 - white - width: 5 mm RoHS: Compliant | 0 |
|
$2.2100 / $3.4900 | Buy Now | ||
DISTI #
000000000000684323
|
Sager | Terminal Block Tools & Accessories ZB 5.LGS: IDENTICAL NUMBERS Min Qty: 10 | 0 |
|
$2.6800 / $3.1200 | Buy Now | |
Dynamic Solutions GmbH | Zack marker strip | 4000 |
|
RFQ | |||
Master Electronics | Zack marker strip - 10-section - horizontally labeled with the identical number: 7 - white - width: 5 mm RoHS: Compliant | 0 |
|
$2.2100 / $3.4900 | Buy Now |
CAD Models for 1050033:0007 by Phoenix Contact
Part Data Attributes for 1050033:0007 by Phoenix Contact
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|