-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y3222
|
Newark | Usb Conn, 2.0, Micro Usb Type B, Rcpt, Usb Connector Type:Micro Usb Type B, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Positions, Connector Mounting:Surface Mount, Orientation:Right Angle, Product Range:105017 Series Rohs Compliant: Yes |Molex 105017-1001 (Alternate Part Number: 884982346024 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5229 |
|
$0.4960 | Buy Now |
DISTI #
538-105017-1001
|
Mouser Electronics | USB Connectors MICRO USB B REC. BOTTOM MOUNT THROUGH RoHS: Compliant | 8616 |
|
$0.8860 / $1.4300 | Buy Now |
DISTI #
71453662
|
RS | uUSB B Rec BotMt Flangeless TH 0.60 | Molex Incorporated 105017-1001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2000 |
|
$0.7500 | Buy Now |
DISTI #
MOL105017-1001
|
Heilind Electronics | 1.27MM PF CONN LOPRO IDT WHT 2 SN 12CKT PICOFLEX | Americas - 6000 in Stock |
|
$0.9634 | Buy Now |
DISTI #
MOL105017-1001.P
|
Heilind Electronics | CUT TAPE - MICRO USB B, RECPT, BOTTOM MOUNT, SMT | Americas - 345 in Stock |
|
$1.2717 / $1.6076 | Buy Now |
|
Onlinecomponents.com | MICRO-USB B RECEPTACLE, BOTTOM MOUNT, SURFACE MOUNT, LEAD-FREE RoHS: Compliant |
280000 Partner Stock |
|
$0.8260 / $0.8980 | Buy Now |
DISTI #
105017-1001
|
TTI | USB Connectors MICRO USB B REC. BOTTOM MOUNT THROUGH RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 14000 In Stock |
|
$0.7700 / $0.8400 | Buy Now |
DISTI #
MOL105017-1001
|
Interstate Connecting Components | 1.27MM PF CONN LOPRO IDT WHT 2 SN 12CKT PICOFLEX | 2000 |
|
$0.9634 | Buy Now |
DISTI #
MOL105017-1001.P
|
Interstate Connecting Components | CUT TAPE - MICRO USB B, RECPT, BOTTOM MOUNT, SMT | 115 |
|
$1.2717 / $1.6076 | Buy Now |
DISTI #
Molex 105017-1001
|
PEI Genesis | USB Conn 5 Cont Right Angle | 257841 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
105017-1001
Molex
Buy Now
|
Compare Parts:
105017-1001
Molex
|
Samacsys Manufacturer | Molex |