Part Details for 1050205 by Phoenix Contact
Overview of 1050205 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1050205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7295
|
Newark | Contact, Pin, 1-2.5Mm2, Crimp, Product Range:M23 Pro Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:-, Wire Size Awg Min:-, For Use With:Phoenix M23 Pro Series Circular Housing Connectors, Contact Rohs Compliant: Yes |Phoenix Contact 1050205 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$1.2300 / $1.9400 | Buy Now |
DISTI #
277-1050205-ND
|
DigiKey | CONTACT PIN CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
360 In Stock |
|
$1.0005 / $1.3700 | Buy Now |
DISTI #
651-1050205
|
Mouser Electronics | Circular Metric Connectors Crimp Contact 2mm RoHS: Compliant | 125 |
|
$1.0000 / $1.3700 | Buy Now |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 14-18AWG |
400 In Stock |
|
$1.0200 / $1.4900 | Buy Now |
DISTI #
1050205
|
TTI | Circular Metric Connectors Crimp Contact 2mm RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$0.9900 / $1.1800 | Buy Now |
DISTI #
000000000005971373
|
Sager | Circular Metric Connectors Crimp Contact 2mm Min Qty: 50 | 0 |
|
$1.2500 / $1.4600 | Buy Now |
|
Dynamic Solutions GmbH | Crimp contact | 450 |
|
RFQ | |
|
Master Electronics | Contact PIN Crimp ST Cable Mount 14-18AWG |
400 In Stock |
|
$1.0200 / $1.4900 | Buy Now |
Part Details for 1050205
1050205 CAD Models
1050205 Part Data Attributes:
|
1050205
Phoenix Contact
Buy Now
|
Compare Parts:
1050205
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |