-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal Block Accessory, Marker Strip,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X3250
|
Newark | Connector Accessory, Terminal Block Marker, Terminal Blocks, 1 To 10, 6 Mm |Phoenix Contact 1051016:0001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-1530-ND
|
DigiKey | CONN ACC MARKER STRIP PREPRINT Min Qty: 1 Lead time: 8 Weeks Container: Strip |
1897 In Stock |
|
$2.1242 / $2.8200 | Buy Now |
DISTI #
651-1051016:0001
|
Mouser Electronics | Terminal Block Tools & Accessories 6.2mm HZ STRIP 1-10 RoHS: Compliant | 2283 |
|
$2.1300 / $2.8200 | Buy Now |
|
Onlinecomponents.com | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 1 ... 10 - white - width: 6 mm RoHS: Compliant |
535 In Stock |
|
$2.0300 / $2.7900 | Buy Now |
DISTI #
000000000000684690
|
Sager | Terminal Block Tools & Accessories 6.2mm HZ STRIP 1-10 Min Qty: 1 | 976 |
|
$2.1900 / $3.3900 | Buy Now |
DISTI #
09H9230
|
Bürklin Elektronik | Marking strip for connection terminal, 1051016:0001 Min Qty: 1 | 15 |
|
$1.1182 / $1.4548 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 740 |
|
RFQ | |
|
Neutron USA | Terminal Block Tools &, Accessories 6.2mm HZ STRIP 1-10 | 0 |
|
$24.1700 | Buy Now |
|
Perfect Parts Corporation | 12889 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1051016:0001
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1051016:0001
Phoenix Contact
Terminal Block Accessory, Marker Strip,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 3926.90.99.80 | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | MARKER STRIP | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |