Part Details for 1051016:0021 by Phoenix Contact
Overview of 1051016:0021 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1051016:0021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7839-ND
|
DigiKey | ZACK STRIP 10-SECTION WHITE Min Qty: 1 Lead time: 8 Weeks Container: Strip |
304 In Stock |
|
$2.1242 / $2.8200 | Buy Now |
DISTI #
651-1051016:0021
|
Mouser Electronics | Terminal Block Tools & Accessories 6.2mm HZ STRIP 21-30 RoHS: Compliant | 605 |
|
$2.1200 / $2.8100 | Buy Now |
|
Onlinecomponents.com | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 21 ... 30 - white - width: 6 mm RoHS: Compliant |
185 In Stock 1902 Factory Stock |
|
$2.0300 / $2.8600 | Buy Now |
DISTI #
000000000000684692
|
Sager | Terminal Block Tools & Accessories 6.2mm HZ STRIP 21-30 Min Qty: 1 | 130 |
|
$2.1900 / $3.3900 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 1700 |
|
RFQ | |
|
Master Electronics | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 21 ... 30 - white - width: 6 mm RoHS: Compliant |
185 In Stock 1902 Factory Stock |
|
$2.0300 / $2.8600 | Buy Now |
Part Details for 1051016:0021
1051016:0021 CAD Models
1051016:0021 Part Data Attributes
|
1051016:0021
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1051016:0021
Phoenix Contact
Terminal Block Accessory, Marker Strip
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | MARKER STRIP | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |