Part Details for 1051016:0051 by Phoenix Contact
Overview of 1051016:0051 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2005-151MEC | Coilcraft Inc | General Purpose Inductor, 0.15uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
PFL1005-102MR | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
XFL2005-103MEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 1051016:0051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X3255
|
Newark | Zb 6 Lgs:Fortl.zahlen 51-60 |Phoenix Contact 1051016:0051 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-7837-ND
|
DigiKey | ZACK STRIP 10-SECTION WHITE Min Qty: 1 Lead time: 8 Weeks Container: Strip |
595 In Stock |
|
$2.1800 | Buy Now |
DISTI #
651-1051016:0051
|
Mouser Electronics | Terminal Block Tools & Accessories 6.2mm HZ STRIP 51-60 RoHS: Compliant | 443 |
|
$2.1200 / $2.1800 | Buy Now |
|
Onlinecomponents.com | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 51 ... 60 - white - width: 6 mm RoHS: Compliant |
280 In Stock |
|
$2.0500 / $2.4400 | Buy Now |
DISTI #
84383771
|
Verical | Connector Accessories Zack Marker Strip Straight White RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2206 | Americas - 200 |
|
$2.7040 / $3.1720 | Buy Now |
DISTI #
80322190
|
Verical | Connector Accessories Zack Marker Strip Straight White RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2416 | Americas - 7 |
|
$2.1160 / $2.1750 | Buy Now |
DISTI #
000000000000684695
|
Sager | Terminal Block Tools & Accessories 6.2mm HZ STRIP 51-60 Min Qty: 10 | 0 |
|
$2.5700 / $3.1100 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 410 |
|
RFQ | |
|
Master Electronics | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 51 ... 60 - white - width: 6 mm RoHS: Compliant |
280 In Stock |
|
$2.0500 / $2.4400 | Buy Now |
Part Details for 1051016:0051
1051016:0051 CAD Models
1051016:0051 Part Data Attributes
|
1051016:0051
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1051016:0051
Phoenix Contact
Terminal Block Accessory, Marker Strip
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | MARKER STRIP | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |