Part Details for 1051016:0121 by Phoenix Contact
Overview of 1051016:0121 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1051016:0121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X3262
|
Newark | Zb 6 Lgs:Fortl.zahlen 121-130 |Phoenix Contact 1051016:0121 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-7830-ND
|
DigiKey | ZACK STRIP 10-SECTION WHITE Min Qty: 1 Lead time: 9 Weeks Container: Strip |
87 In Stock |
|
$2.1315 / $2.8300 | Buy Now |
DISTI #
651-1051016:0121
|
Mouser Electronics | Terminal Block Tools & Accessories 6.2mm ZB 121-130 RoHS: Compliant | 47 |
|
$2.1300 / $2.8300 | Buy Now |
DISTI #
V99:2348_10630578
|
Arrow Electronics | Connector Accessories Zack Marker Strip Straight White RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1538 | Americas - 6 |
|
$0.4434 / $0.4469 | Buy Now |
|
Onlinecomponents.com | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 121 ... 130 - white - width: 6 mm RoHS: Compliant |
195 In Stock 43 On Order |
|
$2.1700 / $3.1700 | Buy Now |
DISTI #
79929627
|
Verical | Connector Accessories Zack Marker Strip Straight White RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2411 | Americas - 150 |
|
$3.6411 / $4.1987 | Buy Now |
DISTI #
000000000000684702
|
Sager | Terminal Block Tools & Accessories 6.2mm ZB 121-130 Min Qty: 10 | 0 |
|
$2.6800 / $3.1200 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 800 |
|
RFQ | |
|
Master Electronics | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 121 ... 130 - white - width: 6 mm RoHS: Compliant |
195 In Stock 43 On Order |
|
$2.1700 / $3.1700 | Buy Now |