Part Details for 1051033-1 by TE Connectivity
Overview of 1051033-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1051033-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1051033-1-ND
|
DigiKey | 2004 8208 92 Min Qty: 200 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.6267 | Buy Now |
DISTI #
1051033-1
|
Avnet Americas | Conn SMA RCP Crimp ST Gold - Bulk (Alt: 1051033-1) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$62.7878 / $75.5582 | Buy Now |
DISTI #
650-1051033-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors 2004 8208 92 RoHS: Compliant | 0 |
|
$73.6100 | Order Now |
DISTI #
71705275
|
RS | TE, A&D Connectors, Coaxial/RF Connectors, 2004 8208 92 | TE Connectivity 1051033-1 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$88.4500 | RFQ |
DISTI #
AMP1051033-1
|
Heilind Electronics | 2004 8208 92 | Americas - 0 in Stock |
|
$78.2500 | Buy Now |
|
Onlinecomponents.com | 2004 8208 92 RoHS: Compliant | 0 |
|
$67.4400 / $197.9400 | Buy Now |
DISTI #
AMP1051033-1
|
Interstate Connecting Components | 2004 8208 92 | 0 |
|
$78.2500 | Buy Now |
DISTI #
000000000000654131
|
Sager | RF Connectors / Coaxial Connectors 2004 8208 92 Min Qty: 1 | 0 |
|
$72.5600 / $85.9500 | Buy Now |
DISTI #
1051033-1
|
Avnet Abacus | (Alt: 1051033-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2004 8208 92 RoHS: Compliant | 0 |
|
$67.4400 / $197.9400 | Buy Now |
Part Details for 1051033-1
1051033-1 CAD Models
1051033-1 Part Data Attributes
|
1051033-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1051033-1
TE Connectivity
2004 8208 92
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.415 inch | |
Body Length | 0.696 inch | |
Body/Shell Style | JACK | |
Cable Types | RG 402 SEMI-RIGID | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |