Part Details for 1051120302 by Acmelux Taiwan Inc
Overview of 1051120302 by Acmelux Taiwan Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1051120302
1051120302 CAD Models
1051120302 Part Data Attributes:
|
1051120302
Acmelux Taiwan Inc
Buy Now
Datasheet
|
Compare Parts:
1051120302
Acmelux Taiwan Inc
Board Connector, 30 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Black Insulator, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ACMELUX CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | WITH KEY & W/O COVER | |
Body Breadth | 0.165 inch | |
Body Depth | 0.339 inch | |
Body Length | 1.382 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 30 |
Alternate Parts for 1051120302
This table gives cross-reference parts and alternative options found for 1051120302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1051120302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBRA010SD2FP1R0 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Cvilux Corporation | 1051120302 vs CBRA010SD2FP1R0 |
BG050-58C-0-0650-0737-0350-N-B | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator, | Global Connector Technology | 1051120302 vs BG050-58C-0-0650-0737-0350-N-B |
BG050-58C-0-0650-0737-0350-L-D | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator, | Global Connector Technology | 1051120302 vs BG050-58C-0-0650-0737-0350-L-D |
1051110302 | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Black Insulator, Plug | Acmelux Taiwan Inc | 1051120302 vs 1051110302 |
BG050-58C-0-0650-0737-0350-L-E | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator, | Global Connector Technology | 1051120302 vs BG050-58C-0-0650-0737-0350-L-E |
A05B-30-B-S-B-1 | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug, | Don Connex Electronics Co Ltd | 1051120302 vs A05B-30-B-S-B-1 |
1051010302 | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Black Insulator, Plug | Acmelux Taiwan Inc | 1051120302 vs 1051010302 |
CBRA010S020P1T0 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Cvilux Corporation | 1051120302 vs CBRA010S020P1T0 |
DBCIDC530AS1 | HEADER CONNECTOR,CABLE MNT,PLUG,30 CONTACTS,SKT,0.079 PITCH,IDC TERMINAL,BLACK | Alpha 3 Manufacturing | 1051120302 vs DBCIDC530AS1 |
CBRA010SD20P1T0 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Cvilux Corporation | 1051120302 vs CBRA010SD20P1T0 |