Part Details for 105131 by American Beauty Tools
Overview of 105131 by American Beauty Tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 105131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2491-105131-ND
|
DigiKey | THERMAL WIRESTRIPPING HANDPIECE Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
$199.0000 | Buy Now |
DISTI #
70140886
|
RS | WIRESTRIPPING HANDPIECE - MICRO THERMAL (24AWG AND FINER) | American Beauty 105131 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$181.0900 / $199.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$161.1900 / $173.1300 | Buy Now |
DISTI #
138IR022
|
TestEquity LLC | American Beauty 105131 Micro Thermal Wirestripping Hand-Piece, 24 AWG, Grip Padding | 0 |
|
$199.0000 | Buy Now |