-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y3223
|
Newark | Usb Conn, 2.0, Micro Usb Type B, Rcpt, Usb Connector Type:Micro Usb Type B, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Positions, Connector Mounting:Surface Mount, Orientation:Vertical, Contact Material:Copper Alloy Rohs Compliant: Yes |Molex 105133-0011 (Alternate Part Number: 887191097947 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11490 |
|
$0.9830 / $1.3800 | Buy Now |
DISTI #
26AC5953
|
Newark | Uusb B Rec Vertical Flange Th 6.70 2.30 Rohs Compliant: Yes |Molex 105133-0011 (Alternate Part Number: 887191097947 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 6500 |
|
$0.7230 / $0.9650 | Buy Now |
DISTI #
1051330011
|
Avnet Americas | Conn Micro USB Type B Receptacle 5 POS 0.65mm ST SMD 1 Port - Tape and Reel (Alt: 1051330011) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 6500 |
|
$0.7229 / $0.9644 | Buy Now |
DISTI #
99Y3223
|
Avnet Americas | Conn Micro USB Type B Receptacle 5 POS 0.65mm ST SMD 1 Port - Product that comes on tape, but is not reeled (Alt: 99Y3223) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 322 Partner Stock |
|
$0.9850 / $1.3400 | Buy Now |
DISTI #
538-105133-0011
|
Mouser Electronics | USB Connectors USB B Rec Vertical SMT 2.30 RoHS: Compliant | 24251 |
|
$0.6020 / $1.2300 | Buy Now |
DISTI #
MOL105133-0011
|
Heilind Electronics | UUSB B REC VERTICAL FLANG 6.70 2.30 | Americas - 12000 in Stock |
|
$0.5900 / $0.6368 | Buy Now |
|
Onlinecomponents.com | USB B Receptacle - 5 Contact(s) - Female - Straight - Surface Mount Terminal - Locking RoHS: Compliant |
35000 Partner Stock |
|
$0.4991 / $0.5203 | Buy Now |
|
Quest Components | USB CONNECTOR, 5 CONTACT(S), FEMALE, STRAIGHT, SURFACE MOUNT TERMINAL, LOCKING | 2 |
|
$1.1025 | Buy Now |
|
Quest Components | USB CONNECTOR, 5 CONTACT(S), FEMALE, STRAIGHT, SURFACE MOUNT TERMINAL, LOCKING (Also Known As: 1051330011) | 2 |
|
$1.1025 | Buy Now |
|
Quest Components | USB CONNECTOR, 5 CONTACT(S), FEMALE, STRAIGHT, SURFACE MOUNT TERMINAL, LOCKING | 636 |
|
$0.7350 / $1.8375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy