Part Details for 1052-1300-00 by TE Connectivity
Overview of 1052-1300-00 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Motor control systems
Price & Stock for 1052-1300-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-1045581-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors SSMA PNL MNT STRT RoHS: Compliant | 0 |
|
$116.5100 | Order Now |
|
Onlinecomponents.com | Conn SSMA RCP 0Hz to 18GHz 50Ohm Solder Pot ST Flange Mount Gold Over Copper RoHS: Compliant | 0 |
|
$99.5000 / $292.0200 | Buy Now |
|
Master Electronics | Conn SSMA RCP 0Hz to 18GHz 50Ohm Solder Pot ST Flange Mount Gold Over Copper RoHS: Compliant | 0 |
|
$99.5000 / $292.0200 | Buy Now |
Part Details for 1052-1300-00
1052-1300-00 CAD Models
1052-1300-00 Part Data Attributes
|
1052-1300-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1052-1300-00
TE Connectivity
PANEL MOUNT, FEMALE, SSMA CONNECTOR, SOLDER, RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CAPTIVE CONTACT | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SSMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 38 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |